Technical Document
Specifications
Brand
ABBPush Button Material
Plastic
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66
Cutout Diameter
22mm
Length
75mm
Width
141mm
Depth
79mm
Country of Origin
Czech Republic
Product details
Dual Start/Stop Control Stations
Standards
IEC 60947-5-1, IEC 60947-5-5
ABB
€ 102.92
€ 102.92 Each (ex VAT)
€ 122.47
€ 122.47 Each (inc. VAT)
1
€ 102.92
€ 102.92 Each (ex VAT)
€ 122.47
€ 122.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPush Button Material
Plastic
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66
Cutout Diameter
22mm
Length
75mm
Width
141mm
Depth
79mm
Country of Origin
Czech Republic
Product details
Dual Start/Stop Control Stations
Standards
IEC 60947-5-1, IEC 60947-5-5