E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP66

RS Stock No.: 521-3633Brand: ABBManufacturers Part No.: 1TVL101000P3204
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

ABB

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Illuminated

No

IP Rating

IP66

Push Button Shape

Round

Depth

107mm

Auxiliary Contacts

NO

Width

101mm

Pole and Throw Configuration

SPST

Height

75mm

Push Button Material

Plastic

Country of Origin

Czech Republic

Product details

Emergency Stop Control Stations

Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
This range is suitable for indoor and outdoor use. The protection standards falls under IP65 with metric conduit entries.
IP65 is rated as ’’dust tight’’ and protects against water projected from a nozzle.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

Stock information temporarily unavailable.

P.O.A.

ABB Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP66

P.O.A.

ABB Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Illuminated

No

IP Rating

IP66

Push Button Shape

Round

Depth

107mm

Auxiliary Contacts

NO

Width

101mm

Pole and Throw Configuration

SPST

Height

75mm

Push Button Material

Plastic

Country of Origin

Czech Republic

Product details

Emergency Stop Control Stations

Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
This range is suitable for indoor and outdoor use. The protection standards falls under IP65 with metric conduit entries.
IP65 is rated as ’’dust tight’’ and protects against water projected from a nozzle.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB