ABB 1SBL10 Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 4NO

RS Stock No.: 253-1872Brand: ABBManufacturers Part No.: 1SBL103001R8110
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Series

1SBL10

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

China

Stock information temporarily unavailable.

€ 60.79

€ 60.79 Each (ex VAT)

€ 72.34

€ 72.34 Each (inc. VAT)

ABB 1SBL10 Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 4NO

€ 60.79

€ 60.79 Each (ex VAT)

€ 72.34

€ 72.34 Each (inc. VAT)

ABB 1SBL10 Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Series

1SBL10

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

China