Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB, E217, Panel Mount Blue LED Pilot Light Complete, IP20, 250V

RS Stock No.: 231-9544Brand: ABBManufacturers Part No.: 2CCA703164R0001 E217-16-10G BLUE
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

ABB

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

250V

Range

Control Switches, Pushbuttons and Indicator Lights

Pilot Light Colour

Blue

Series

E217

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP20

Current Rating

16A

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 34.38

€ 34.38 1 Box of 1 (ex VAT)

€ 40.91

€ 40.91 1 Box of 1 (inc. VAT)

ABB, E217, Panel Mount Blue LED Pilot Light Complete, IP20, 250V

€ 34.38

€ 34.38 1 Box of 1 (ex VAT)

€ 40.91

€ 40.91 1 Box of 1 (inc. VAT)

ABB, E217, Panel Mount Blue LED Pilot Light Complete, IP20, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

250V

Range

Control Switches, Pushbuttons and Indicator Lights

Pilot Light Colour

Blue

Series

E217

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP20

Current Rating

16A

Country of Origin

Switzerland