ABB High Performance S800C MCB, 3P, 100A Curve C, 690V AC, 50 kA Breaking Capacity

RS Stock No.: 231-9580Brand: ABBManufacturers Part No.: 2CCG001233R0001Distrelec Article No.: 30400381
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type C

Rated AC Voltage

690V

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

High Performance

Series

S800C

Circuit Breaker Type

MCB

Length

82.5mm

Width

81mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S803P-C100

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 486.85

€ 486.85 Each (ex VAT)

€ 579.35

€ 579.35 Each (inc. VAT)

ABB High Performance S800C MCB, 3P, 100A Curve C, 690V AC, 50 kA Breaking Capacity

€ 486.85

€ 486.85 Each (ex VAT)

€ 579.35

€ 579.35 Each (inc. VAT)

ABB High Performance S800C MCB, 3P, 100A Curve C, 690V AC, 50 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type C

Rated AC Voltage

690V

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

High Performance

Series

S800C

Circuit Breaker Type

MCB

Length

82.5mm

Width

81mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S803P-C100

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

Switzerland