E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB RCCB, 20A, 4 Pole, 30mA, Type B, 415V ac

RS Stock No.: 246-2400Brand: ABBManufacturers Part No.: 2CCG001715R0001
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

20A

Number of Poles

4

Range

SMISSLINE TP

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

415V ac

Mounting Style

Plug In

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

ABB RCCB, 20A, 4 Pole, 30mA, Type B, 415V ac

P.O.A.

ABB RCCB, 20A, 4 Pole, 30mA, Type B, 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

20A

Number of Poles

4

Range

SMISSLINE TP

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

415V ac

Mounting Style

Plug In

Country of Origin

Switzerland