E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB SMISSLINE TP S400E MCB, 3P, 16A Curve B, 230V AC, 6 kA Breaking Capacity

RS Stock No.: 178-752Brand: ABBManufacturers Part No.: 2CCS553001R0165 - S403EB16
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

SMISSLINE TP

Series

S400E

Width

54mm

Model Number

S403E-B16

Country of Origin

Switzerland

Product details

Circuit breakers, S400 E-B, 6 kA

SMISSLINE line safety switches with high rated switching capacity
Pluggable in any position
Free selection and display of contacting phases (1-pole versions)
Pole conductor contacting (L1, L2, L3) visible through inspection window
With integrated input wiring
Double-decker terminals on rear
Touch protection

Standards

EN 60898-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB SMISSLINE TP S400E MCB, 3P, 16A Curve B, 230V AC, 6 kA Breaking Capacity

P.O.A.

ABB SMISSLINE TP S400E MCB, 3P, 16A Curve B, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

SMISSLINE TP

Series

S400E

Width

54mm

Model Number

S403E-B16

Country of Origin

Switzerland

Product details

Circuit breakers, S400 E-B, 6 kA

SMISSLINE line safety switches with high rated switching capacity
Pluggable in any position
Free selection and display of contacting phases (1-pole versions)
Pole conductor contacting (L1, L2, L3) visible through inspection window
With integrated input wiring
Double-decker terminals on rear
Touch protection

Standards

EN 60898-1

You may be interested in