ABB SMISSLINE TP MCB, 4P, 10A Curve B, 400V AC

RS Stock No.: 246-2635Brand: ABBManufacturers Part No.: 2CCS573001R0105
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 195.56

€ 195.56 Each (ex VAT)

€ 232.72

€ 232.72 Each (inc. VAT)

ABB SMISSLINE TP MCB, 4P, 10A Curve B, 400V AC

€ 195.56

€ 195.56 Each (ex VAT)

€ 232.72

€ 232.72 Each (inc. VAT)

ABB SMISSLINE TP MCB, 4P, 10A Curve B, 400V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland