Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB SMISSLINE TP S400M MCB, 3P, 32A Curve B, 230V AC, 10 kA Breaking Capacity

RS Stock No.: 177-563Brand: ABBManufacturers Part No.: 2CCS573001R0325 S403M-B32
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

SMISSLINE TP

Series

S400M

Circuit Breaker Type

MCB

Length

91mm

Width

54mm

Mounting Style

DIN Rail Mount

Depth

82mm

Model Number

S403M-B32

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Special Features

Overload Protection, Thermal Tripping

Country of Origin

Switzerland

Product details

Circuit breakers, S400 M-B, 10 kA

SMISSLINE line safety switches with high rated switching capacity
Pluggable in any position
Free selection and display of contacting phases (1-pole versions)
Pole conductor contacting (L1, L2, L3) visible through inspection window
Contact position display visible through inspection window
With integrated input wiring
Double-decker terminals on rear
Touch protection

Standards

EN 60898-1

Stock information temporarily unavailable.

€ 176.72

€ 176.72 Each (ex VAT)

€ 210.30

€ 210.30 Each (inc. VAT)

ABB SMISSLINE TP S400M MCB, 3P, 32A Curve B, 230V AC, 10 kA Breaking Capacity

€ 176.72

€ 176.72 Each (ex VAT)

€ 210.30

€ 210.30 Each (inc. VAT)

ABB SMISSLINE TP S400M MCB, 3P, 32A Curve B, 230V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

SMISSLINE TP

Series

S400M

Circuit Breaker Type

MCB

Length

91mm

Width

54mm

Mounting Style

DIN Rail Mount

Depth

82mm

Model Number

S403M-B32

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Special Features

Overload Protection, Thermal Tripping

Country of Origin

Switzerland

Product details

Circuit breakers, S400 M-B, 10 kA

SMISSLINE line safety switches with high rated switching capacity
Pluggable in any position
Free selection and display of contacting phases (1-pole versions)
Pole conductor contacting (L1, L2, L3) visible through inspection window
Contact position display visible through inspection window
With integrated input wiring
Double-decker terminals on rear
Touch protection

Standards

EN 60898-1