E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB High Performance S800N MCB, 1P, 63A Curve D

RS Stock No.: 225-5970Brand: ABBManufacturers Part No.: 2CCS891001R0631 S801N D 63A - 36 KA
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

63A

Tripping Characteristics

Type D

Range

High Performance

Series

S800N

Mounting Style

DIN Rail Mount

Model Number

S801N-D63A

Stock information temporarily unavailable.

€ 126.13

€ 126.13 Each (ex VAT)

€ 150.09

€ 150.09 Each (inc. VAT)

ABB High Performance S800N MCB, 1P, 63A Curve D

€ 126.13

€ 126.13 Each (ex VAT)

€ 150.09

€ 150.09 Each (inc. VAT)

ABB High Performance S800N MCB, 1P, 63A Curve D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

63A

Tripping Characteristics

Type D

Range

High Performance

Series

S800N

Mounting Style

DIN Rail Mount

Model Number

S801N-D63A