Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type D
Rated AC Voltage
400 V, 690V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
High Performance
Series
S800N
Circuit Breaker Type
MCB
Width
81mm
Length
82.5mm
Mounting Style
DIN Rail Mount
Depth
82.5mm
Model Number
S803N-D63
Terminal Contact Type
Screw
Special Features
Overload Protection, Thermal Tripping
Reset Actuator Type
Toggle Switch
Country of Origin
Switzerland
Product details
D-type tripolar from 36 kA - S800 Series
The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. D-type characteristics guarantee a short circuit cut-off response of 10-20 with normal nominal current. Suited for use in circuits that normally produce extremely high surge currents, such as transformers and capacitor batteries.
Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 79.5 mm
Approvals
CCC
Standards
EN 60898-1, IEC 60947-2
€ 364.69
€ 364.69 Each (ex VAT)
€ 433.98
€ 433.98 Each (inc. VAT)
1
€ 364.69
€ 364.69 Each (ex VAT)
€ 433.98
€ 433.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type D
Rated AC Voltage
400 V, 690V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
High Performance
Series
S800N
Circuit Breaker Type
MCB
Width
81mm
Length
82.5mm
Mounting Style
DIN Rail Mount
Depth
82.5mm
Model Number
S803N-D63
Terminal Contact Type
Screw
Special Features
Overload Protection, Thermal Tripping
Reset Actuator Type
Toggle Switch
Country of Origin
Switzerland
Product details
D-type tripolar from 36 kA - S800 Series
The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. D-type characteristics guarantee a short circuit cut-off response of 10-20 with normal nominal current. Suited for use in circuits that normally produce extremely high surge currents, such as transformers and capacitor batteries.
Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 79.5 mm
Approvals
CCC
Standards
EN 60898-1, IEC 60947-2