ABB 2P Pole Isolator Switch - 16A Maximum Current, IP20, IP40

RS Stock No.: 175-5083Brand: ABBManufacturers Part No.: 2CDD282101R0016 SD202/16
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

2P

Maximum Current

16A

IP Rating

IP20, IP40

Voltage Rating

125 V dc, 440V ac

Accepts Padlocks

Yes

Series

SD202

Range

Pro M Compact

Auxiliary Contacts Available

Yes

Normal State Configuration

2NO

Length

35mm

Width

69mm

Depth

88mm

Terminal Type

Screw

Throw Configuration

DPST

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Stock information temporarily unavailable.

€ 53.93

€ 53.93 Each (ex VAT)

€ 64.18

€ 64.18 Each (inc. VAT)

ABB 2P Pole Isolator Switch - 16A Maximum Current, IP20, IP40

€ 53.93

€ 53.93 Each (ex VAT)

€ 64.18

€ 64.18 Each (inc. VAT)

ABB 2P Pole Isolator Switch - 16A Maximum Current, IP20, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2P

Maximum Current

16A

IP Rating

IP20, IP40

Voltage Rating

125 V dc, 440V ac

Accepts Padlocks

Yes

Series

SD202

Range

Pro M Compact

Auxiliary Contacts Available

Yes

Normal State Configuration

2NO

Length

35mm

Width

69mm

Depth

88mm

Terminal Type

Screw

Throw Configuration

DPST

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy