ABB System Pro M Compact S200 MCB, 1P, 16A Curve K, 253V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 514-0147Brand: ABBManufacturers Part No.: 2CDS251001R0467 S201-K16Distrelec Article No.: 30408574
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type K

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

69mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-K16

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Special Features

Short Circuit Protection

Application

Commercial, Residential

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type K Single Pole 6kA - Classic

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current (In), which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

€ 37.90

€ 37.90 Each (ex VAT)

€ 45.10

€ 45.10 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1P, 16A Curve K, 253V AC, 72V DC, 6 kA Breaking Capacity

€ 37.90

€ 37.90 Each (ex VAT)

€ 45.10

€ 45.10 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1P, 16A Curve K, 253V AC, 72V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type K

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

69mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-K16

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Special Features

Short Circuit Protection

Application

Commercial, Residential

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type K Single Pole 6kA - Classic

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current (In), which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's