E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB System Pro M Compact S200 MCB, 1+N, 1.6A Curve K

RS Stock No.: 237-3203Brand: ABBManufacturers Part No.: 2CDS251103R0257
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

1.6A

Tripping Characteristics

Type K

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S201-K1.6NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

€ 114.83

€ 114.83 Each (ex VAT)

€ 136.65

€ 136.65 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1+N, 1.6A Curve K

€ 114.83

€ 114.83 Each (ex VAT)

€ 136.65

€ 136.65 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1+N, 1.6A Curve K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

1.6A

Tripping Characteristics

Type K

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S201-K1.6NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany