ABB System Pro M Compact S200 MCB, 1+N, 63A Curve K

RS Stock No.: 237-3223Brand: ABBManufacturers Part No.: 2CDS251103R0607
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

63A

Tripping Characteristics

Type K

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S201-K63NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

€ 164.40

€ 164.40 Each (ex VAT)

€ 195.64

€ 195.64 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1+N, 63A Curve K

€ 164.40

€ 164.40 Each (ex VAT)

€ 195.64

€ 195.64 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1+N, 63A Curve K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

63A

Tripping Characteristics

Type K

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S201-K63NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany