Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

ABB S200C MCB, 3P, 10A Curve C, 415V AC, 6 kA Breaking Capacity

RS Stock No.: 212-1643Brand: ABBManufacturers Part No.: 2CDS253280R0104
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S203C-C10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Country of Origin

Poland

Stock information temporarily unavailable.

€ 98.54

€ 98.54 Each (ex VAT)

€ 117.26

€ 117.26 Each (inc. VAT)

ABB S200C MCB, 3P, 10A Curve C, 415V AC, 6 kA Breaking Capacity

€ 98.54

€ 98.54 Each (ex VAT)

€ 117.26

€ 117.26 Each (inc. VAT)

ABB S200C MCB, 3P, 10A Curve C, 415V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S203C-C10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Country of Origin

Poland