Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
63A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
70mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S204-D63
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Special Features
Short Circuit Protection
Application
Commercial, Industrial
Reset Actuator Type
Lever
Country of Origin
Germany
Product details
Type D 4 Pole 6kA - System Pro M Compact
€ 352.81
€ 352.81 Each (ex VAT)
€ 419.84
€ 419.84 Each (inc. VAT)
1
€ 352.81
€ 352.81 Each (ex VAT)
€ 419.84
€ 419.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
63A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
70mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S204-D63
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Special Features
Short Circuit Protection
Application
Commercial, Industrial
Reset Actuator Type
Lever
Country of Origin
Germany
Product details