Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S201M-B16
Terminal Contact Type
Screw
Application
Commercial, Residential
Tripping Mechanism
Thermal
Country of Origin
Germany
Product details
Type B Single Pole 10kA - System pro M Compact
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc
ABB System Pro M Single & Double Pole MCB's
€ 31.11
€ 31.11 Each (ex VAT)
€ 37.02
€ 37.02 Each (inc. VAT)
1
€ 31.11
€ 31.11 Each (ex VAT)
€ 37.02
€ 37.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S201M-B16
Terminal Contact Type
Screw
Application
Commercial, Residential
Tripping Mechanism
Thermal
Country of Origin
Germany
Product details
Type B Single Pole 10kA - System pro M Compact
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc