Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB S304 MCB, 4P, 2A Curve C, 415V AC, 125V DC, 100 kA Breaking Capacity

RS Stock No.: 200-085Brand: ABBManufacturers Part No.: 2CDS384001R0024
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S304

Country of Origin

Germany

Stock information temporarily unavailable.

€ 303.06

€ 303.06 Each (ex VAT)

€ 360.64

€ 360.64 Each (inc. VAT)

ABB S304 MCB, 4P, 2A Curve C, 415V AC, 125V DC, 100 kA Breaking Capacity

€ 303.06

€ 303.06 Each (ex VAT)

€ 360.64

€ 360.64 Each (inc. VAT)

ABB S304 MCB, 4P, 2A Curve C, 415V AC, 125V DC, 100 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S304

Country of Origin

Germany