Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

ABB White 4 Gang Plastic Stereo-Lautsprecher Schraubenlose Anschlüsse Socket

RS Stock No.: 250-4794Brand: ABBManufacturers Part No.: 2CKA000230A0402
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

ABB

Number of Gangs

4

Colour

White

Mounting Style

Flush Mount

Material

Plastic

Outlet Type

Stereo-Lautsprecher Schraubenlose Anschlüsse

Country of Origin

Germany

Stock information temporarily unavailable.

€ 46.59

€ 46.59 Each (ex VAT)

€ 55.44

€ 55.44 Each (inc. VAT)

ABB White 4 Gang Plastic Stereo-Lautsprecher Schraubenlose Anschlüsse Socket

€ 46.59

€ 46.59 Each (ex VAT)

€ 55.44

€ 55.44 Each (inc. VAT)

ABB White 4 Gang Plastic Stereo-Lautsprecher Schraubenlose Anschlüsse Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

4

Colour

White

Mounting Style

Flush Mount

Material

Plastic

Outlet Type

Stereo-Lautsprecher Schraubenlose Anschlüsse

Country of Origin

Germany