ABB 2 Way Blue Switch Mechanism Future Linear Series

RS Stock No.: 250-4818Brand: ABBManufacturers Part No.: 2CKA001413A1104
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Brand

ABB

Insert Module Type

Switch Mechanism

Colour

Blue

Number of Poles

1

Number of Ways

2

Series

Future Linear

Country of Origin

Germany

Stock information temporarily unavailable.

€ 18.64

€ 18.64 Each (ex VAT)

€ 22.18

€ 22.18 Each (inc. VAT)

ABB 2 Way Blue Switch Mechanism Future Linear Series

€ 18.64

€ 18.64 Each (ex VAT)

€ 22.18

€ 22.18 Each (inc. VAT)

ABB 2 Way Blue Switch Mechanism Future Linear Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Insert Module Type

Switch Mechanism

Colour

Blue

Number of Poles

1

Number of Ways

2

Series

Future Linear

Country of Origin

Germany