Technical Document
Specifications
Brand
ABBLight Switch Type
Rocker Light Switch
Colour
Black
Material
Plastic
Number of Gangs
1
Series
2CKA001751A
Country of Origin
Germany
Stock information temporarily unavailable.
€ 160.01
€ 160.01 1 Box of 10 (ex VAT)
€ 190.41
€ 190.41 1 Box of 10 (inc. VAT)
ABB Black 1 Gang Light Switch Cover
1
€ 160.01
€ 160.01 1 Box of 10 (ex VAT)
€ 190.41
€ 190.41 1 Box of 10 (inc. VAT)
ABB Black 1 Gang Light Switch Cover
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBLight Switch Type
Rocker Light Switch
Colour
Black
Material
Plastic
Number of Gangs
1
Series
2CKA001751A
Country of Origin
Germany