E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Grey 1 Gang Light Switch Cover

RS Stock No.: 250-4974Brand: ABBManufacturers Part No.: 2CKA001751A2956
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

ABB

Light Switch Type

Rocker Light Switch

Colour

Grey

Material

Metal

Number of Gangs

1

Series

2CKA001751A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 24.22

€ 24.22 Each (ex VAT)

€ 28.82

€ 28.82 Each (inc. VAT)

ABB Grey 1 Gang Light Switch Cover

€ 24.22

€ 24.22 Each (ex VAT)

€ 28.82

€ 28.82 Each (inc. VAT)

ABB Grey 1 Gang Light Switch Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Light Switch Type

Rocker Light Switch

Colour

Grey

Material

Metal

Number of Gangs

1

Series

2CKA001751A

Country of Origin

Germany