Technical Document
Specifications
Brand
ABBLight Switch Type
Rocker Light Switch
Colour
Grey
Material
Plastic
Number of Gangs
2
Series
2CKA001751A
Country of Origin
Germany
Stock information temporarily unavailable.
€ 22.55
€ 22.55 Each (ex VAT)
€ 26.83
€ 26.83 Each (inc. VAT)
ABB Grey 2 Gang Light Switch Cover
1
€ 22.55
€ 22.55 Each (ex VAT)
€ 26.83
€ 26.83 Each (inc. VAT)
ABB Grey 2 Gang Light Switch Cover
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBLight Switch Type
Rocker Light Switch
Colour
Grey
Material
Plastic
Number of Gangs
2
Series
2CKA001751A
Country of Origin
Germany