Technical Document
Specifications
Brand
ABBNumber of Gangs
1
Colour
Silver
Mounting Style
Flush Mount
Material
Plastic
Outlet Type
RJ45
Country of Origin
Germany
Stock information temporarily unavailable.
€ 26.78
€ 26.78 Each (ex VAT)
€ 31.87
€ 31.87 Each (inc. VAT)
ABB Silver 1 Gang Plastic RJ45 Cover Plate
1
€ 26.78
€ 26.78 Each (ex VAT)
€ 31.87
€ 31.87 Each (inc. VAT)
ABB Silver 1 Gang Plastic RJ45 Cover Plate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Gangs
1
Colour
Silver
Mounting Style
Flush Mount
Material
Plastic
Outlet Type
RJ45
Country of Origin
Germany