Technical Document
Specifications
Brand
ABBNumber of Gangs
1
Number of Ways
2
IP Rating
IP20
Number of Poles
1
Current Rating
10A
Mount Type
Flush
Colour
Black
Series
Millenium
Range
Millenium
Voltage Rating
250V
Height
60mm
Minimum Box Depth
165mm
Faceplate Depth
165mm
Country of Origin
Spain
€ 13.73
€ 13.73 Each (ex VAT)
€ 16.34
€ 16.34 Each (inc. VAT)
1
€ 13.73
€ 13.73 Each (ex VAT)
€ 16.34
€ 16.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Gangs
1
Number of Ways
2
IP Rating
IP20
Number of Poles
1
Current Rating
10A
Mount Type
Flush
Colour
Black
Series
Millenium
Range
Millenium
Voltage Rating
250V
Height
60mm
Minimum Box Depth
165mm
Faceplate Depth
165mm
Country of Origin
Spain