Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB Gold Millenium Fan Isolator Switch, 250V

RS Stock No.: 246-2920Brand: ABBManufacturers Part No.: 2CLA620500N1701
brand-logo
View all in Fan Isolator Switches

Technical Document

Specifications

Brand

ABB

Colour

Gold

Current Rating

10A

Number of Gangs

1

Number of Poles

3

Operating Voltage

250V

Series

Millenium

Height

91mm

Mount Type

Flush

Country of Origin

Spain

Stock information temporarily unavailable.

€ 40.22

€ 40.22 Each (ex VAT)

€ 47.86

€ 47.86 Each (inc. VAT)

ABB Gold Millenium Fan Isolator Switch, 250V

€ 40.22

€ 40.22 Each (ex VAT)

€ 47.86

€ 47.86 Each (inc. VAT)

ABB Gold Millenium Fan Isolator Switch, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Colour

Gold

Current Rating

10A

Number of Gangs

1

Number of Poles

3

Operating Voltage

250V

Series

Millenium

Height

91mm

Mount Type

Flush

Country of Origin

Spain