Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB Gold Electrical Socket, 2 Poles, 13A

RS Stock No.: 246-2956Brand: ABBManufacturers Part No.: 2CLA623729N1601
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

ABB

Colour

Gold

Mounting Style

Flush Mount

Current Rating

13A

Number of Poles

2

Country of Origin

Spain

Stock information temporarily unavailable.

€ 59.88

€ 59.88 Each (ex VAT)

€ 71.26

€ 71.26 Each (inc. VAT)

ABB Gold Electrical Socket, 2 Poles, 13A

€ 59.88

€ 59.88 Each (ex VAT)

€ 71.26

€ 71.26 Each (inc. VAT)

ABB Gold Electrical Socket, 2 Poles, 13A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Colour

Gold

Mounting Style

Flush Mount

Current Rating

13A

Number of Poles

2

Country of Origin

Spain