E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Silver Rocker Light Switch, 2 Way, 3 Gang, Millenium

RS Stock No.: 248-7639Brand: ABBManufacturers Part No.: 2CLA630219N1156
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

ABB

Number of Gangs

3

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP20

Current Rating

16A

Mount Type

Flush

Colour

Silver

Material

Metal

Series

Millenium

Range

Millenium

Voltage Rating

250V

Finish

Stainless Steel

Illumination

Non-Illuminated

Height

62mm

Minimum Box Depth

35mm

Faceplate Depth

35mm

Country of Origin

Spain

Stock information temporarily unavailable.

€ 58.08

€ 58.08 Each (ex VAT)

€ 69.12

€ 69.12 Each (inc. VAT)

ABB Silver Rocker Light Switch, 2 Way, 3 Gang, Millenium

€ 58.08

€ 58.08 Each (ex VAT)

€ 69.12

€ 69.12 Each (inc. VAT)

ABB Silver Rocker Light Switch, 2 Way, 3 Gang, Millenium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

3

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP20

Current Rating

16A

Mount Type

Flush

Colour

Silver

Material

Metal

Series

Millenium

Range

Millenium

Voltage Rating

250V

Finish

Stainless Steel

Illumination

Non-Illuminated

Height

62mm

Minimum Box Depth

35mm

Faceplate Depth

35mm

Country of Origin

Spain