ABB 3P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 727-1495Brand: ABBManufacturers Part No.: 2CMA142436R1000 KSF325TPN
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Switch Rating

690V ac

Length

130mm

Width

111mm

Depth

60mm

Terminal Type

Cable

Product details

Firemans Switch

Robust & reliable design constructed from aluminum
Operating handle locked in ''0'' postion and a two hand grip needed to reset for safety
Easy to install and to operate
4mm2 internal wiring terminal capacity
2 x M25 cable entries on top, 2 x M25 + 1 x M16 on the bottom
Dimensions 150 x 127 x 77mm (HxWxD)
Rear wall mounting holes 86 x 127mm centres, 5mm diameter
IP65 rated

Standards

IEC60947-3 & BS7671

You may be interested in
ABB 3P Pole Isolator Switch -
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 214.44

€ 214.44 Each (ex VAT)

€ 255.18

€ 255.18 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65

€ 214.44

€ 214.44 Each (ex VAT)

€ 255.18

€ 255.18 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 214.44
5 - 9€ 206.87
10 - 24€ 198.90
25 - 49€ 190.68
50+€ 182.12
You may be interested in
ABB 3P Pole Isolator Switch -
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Switch Rating

690V ac

Length

130mm

Width

111mm

Depth

60mm

Terminal Type

Cable

Product details

Firemans Switch

Robust & reliable design constructed from aluminum
Operating handle locked in ''0'' postion and a two hand grip needed to reset for safety
Easy to install and to operate
4mm2 internal wiring terminal capacity
2 x M25 cable entries on top, 2 x M25 + 1 x M16 on the bottom
Dimensions 150 x 127 x 77mm (HxWxD)
Rear wall mounting holes 86 x 127mm centres, 5mm diameter
IP65 rated

Standards

IEC60947-3 & BS7671

You may be interested in
ABB 3P Pole Isolator Switch -
P.O.A.Each (ex VAT)