Technical Document
Specifications
Brand
ABBSeries
A41
Display Type
LCD
Number Of Digits
4
Number of Phases
1
Number of Outputs
2
Pulse Output
Yes
Number of Inputs
2
Depth
65mm
Meter Accuracy
±1 %
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Meter Type
Direct Connected
Country of Origin
Italy
Stock information temporarily unavailable.
€ 532.68
€ 532.68 Each (ex VAT)
€ 633.89
€ 633.89 Each (inc. VAT)
ABB 1 Phase LCD Energy Meter, Type Direct Connected
1
€ 532.68
€ 532.68 Each (ex VAT)
€ 633.89
€ 633.89 Each (inc. VAT)
ABB 1 Phase LCD Energy Meter, Type Direct Connected
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSeries
A41
Display Type
LCD
Number Of Digits
4
Number of Phases
1
Number of Outputs
2
Pulse Output
Yes
Number of Inputs
2
Depth
65mm
Meter Accuracy
±1 %
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Meter Type
Direct Connected
Country of Origin
Italy