E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB 3 Phase LCD Energy Meter, Type Direct Connected

RS Stock No.: 237-3352Brand: ABBManufacturers Part No.: 2CMA170532R1000 A43 TRI MBUS 80A PLATIN
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Series

A43

Display Type

LCD

Number Of Digits

4

Number of Phases

3

Number of Outputs

2

Pulse Output

Yes

Number of Inputs

2

Depth

65mm

Meter Accuracy

±1 %

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Direct Connected

Country of Origin

Italy

Stock information temporarily unavailable.

€ 648.29

€ 648.29 Each (ex VAT)

€ 771.47

€ 771.47 Each (inc. VAT)

ABB 3 Phase LCD Energy Meter, Type Direct Connected

€ 648.29

€ 648.29 Each (ex VAT)

€ 771.47

€ 771.47 Each (inc. VAT)

ABB 3 Phase LCD Energy Meter, Type Direct Connected
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

A43

Display Type

LCD

Number Of Digits

4

Number of Phases

3

Number of Outputs

2

Pulse Output

Yes

Number of Inputs

2

Depth

65mm

Meter Accuracy

±1 %

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Direct Connected

Country of Origin

Italy