Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB RAL 7035 Sheet Steel Frame with Rear Wall, 1.364m W, 625mm L For Use With Cabinets TriLine

RS Stock No.: 236-7013Brand: ABBManufacturers Part No.: 2CPX045665R9999
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

ABB

Product Type

Frame with Rear Wall

Width

1.364m

Length

625mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,663.41

€ 1,663.41 1 Box of 1 (ex VAT)

€ 1,979.46

€ 1,979.46 1 Box of 1 (inc. VAT)

ABB RAL 7035 Sheet Steel Frame with Rear Wall, 1.364m W, 625mm L For Use With Cabinets TriLine

€ 1,663.41

€ 1,663.41 1 Box of 1 (ex VAT)

€ 1,979.46

€ 1,979.46 1 Box of 1 (inc. VAT)

ABB RAL 7035 Sheet Steel Frame with Rear Wall, 1.364m W, 625mm L For Use With Cabinets TriLine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Frame with Rear Wall

Width

1.364m

Length

625mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany