Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Plinth for use with 1/8R4, 1/8RG4, 1/10R4, 1/10RG4

RS Stock No.: 236-7153Brand: ABBManufacturers Part No.: 2CPX045890R9999
brand-logo
View all in Plinths

Technical Document

Specifications

Brand

ABB

Type

Plinth

For Use With

1/8R4, 1/8RG4, 1/10R4, 1/10RG4

Number Of Doors

1

Door Type

Transparent

Colour

Light Grey

Stock information temporarily unavailable.

€ 187.58

€ 187.58 1 Box of 1 (ex VAT)

€ 223.22

€ 223.22 1 Box of 1 (inc. VAT)

ABB Plinth for use with 1/8R4, 1/8RG4, 1/10R4, 1/10RG4

€ 187.58

€ 187.58 1 Box of 1 (ex VAT)

€ 223.22

€ 223.22 1 Box of 1 (inc. VAT)

ABB Plinth for use with 1/8R4, 1/8RG4, 1/10R4, 1/10RG4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Type

Plinth

For Use With

1/8R4, 1/8RG4, 1/10R4, 1/10RG4

Number Of Doors

1

Door Type

Transparent

Colour

Light Grey