Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB DDA200 RCD, 25A, 4 Pole, 300mA, Type AC

RS Stock No.: 183-3654Brand: ABBManufacturers Part No.: 2CSB204001R3250
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

4

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Series

DDA200

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

400V

Overall Width

69mm

Overall Depth

93mm

Overall Length

105mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 159.85

€ 159.85 Each (ex VAT)

€ 190.22

€ 190.22 Each (inc. VAT)

ABB DDA200 RCD, 25A, 4 Pole, 300mA, Type AC

€ 159.85

€ 159.85 Each (ex VAT)

€ 190.22

€ 190.22 Each (inc. VAT)

ABB DDA200 RCD, 25A, 4 Pole, 300mA, Type AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

4

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Series

DDA200

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

400V

Overall Width

69mm

Overall Depth

93mm

Overall Length

105mm

Country of Origin

Italy