Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB CT PRO XT Series Current Transformer, 18mm Bore

RS Stock No.: 881-7938Brand: ABBManufacturers Part No.: 2CSG225835R1101
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

ABB

Bore Size

18mm

Series

CT PRO XT

Minimum Temperature

-5°C

Maximum Temperature

+50°C

Mounting Type

BusBar, DIN Rail

Dimensions

45 x 96 x 69 mm

Product details

ABB CT PRO XT Current Transformer

The CT PRO XT range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.

Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection

Current Transformers

Stock information temporarily unavailable.

€ 45.26

€ 45.26 Each (ex VAT)

€ 53.86

€ 53.86 Each (inc. VAT)

ABB CT PRO XT Series Current Transformer, 18mm Bore

€ 45.26

€ 45.26 Each (ex VAT)

€ 53.86

€ 53.86 Each (inc. VAT)

ABB CT PRO XT Series Current Transformer, 18mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 45.26
5 - 9€ 43.67
10 - 24€ 42.00
25 - 49€ 40.25
50+€ 38.45

Technical Document

Specifications

Brand

ABB

Bore Size

18mm

Series

CT PRO XT

Minimum Temperature

-5°C

Maximum Temperature

+50°C

Mounting Type

BusBar, DIN Rail

Dimensions

45 x 96 x 69 mm

Product details

ABB CT PRO XT Current Transformer

The CT PRO XT range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.

Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection

Current Transformers