Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB 15W Bell Transformer, CE, 230V Primary, 4 → 12V ac Secondary

RS Stock No.: 179-2213Brand: ABBManufacturers Part No.: 2CSM228735R0802 TM15/12
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

ABB

Primary Voltage Rating

230V

Secondary Voltage Rating

4 → 12V ac

Power Rating

15W

Length

85mm

Width

35mm

Depth

65mm

Dimensions

85 x 35 x65mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

CE

Weight

300g

Stock information temporarily unavailable.

€ 61.47

€ 61.47 Each (ex VAT)

€ 73.15

€ 73.15 Each (inc. VAT)

ABB 15W Bell Transformer, CE, 230V Primary, 4 → 12V ac Secondary

€ 61.47

€ 61.47 Each (ex VAT)

€ 73.15

€ 73.15 Each (inc. VAT)

ABB 15W Bell Transformer, CE, 230V Primary, 4 → 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Primary Voltage Rating

230V

Secondary Voltage Rating

4 → 12V ac

Power Rating

15W

Length

85mm

Width

35mm

Depth

65mm

Dimensions

85 x 35 x65mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

CE

Weight

300g