Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Number of Poles
2
Tripping Characteristics
Type B
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
230V
Country of Origin
Italy
Stock information temporarily unavailable.
€ 313.03
€ 313.03 Each (ex VAT)
€ 372.51
€ 372.51 Each (inc. VAT)
ABB RCBO, 16A Current Rating, 2P Poles, Type B
1
€ 313.03
€ 313.03 Each (ex VAT)
€ 372.51
€ 372.51 Each (inc. VAT)
ABB RCBO, 16A Current Rating, 2P Poles, Type B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Number of Poles
2
Tripping Characteristics
Type B
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
230V
Country of Origin
Italy