ABB RCBO, 32A Current Rating, 4P Poles, Type K
Technical Document
Specifications
Brand
ABBCurrent Rating
32A
Number of Poles
4
Tripping Characteristics
Type K
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
400V
Country of Origin
Italy
Stock information temporarily unavailable.
€ 859.42
€ 859.42 Each (ex VAT)
€ 1,022.71
€ 1,022.71 Each (inc. VAT)
ABB RCBO, 32A Current Rating, 4P Poles, Type K
1
€ 859.42
€ 859.42 Each (ex VAT)
€ 1,022.71
€ 1,022.71 Each (inc. VAT)
ABB RCBO, 32A Current Rating, 4P Poles, Type K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
32A
Number of Poles
4
Tripping Characteristics
Type K
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
400V
Country of Origin
Italy