Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

RS Stock No.: 914-4049Brand: ABBManufacturers Part No.: 2CSR255051R1164 DSE201 C16 AC30 - N BlueDistrelec Article No.: 30408576
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DSE201

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Tripping Mechanism

Thermal-Magnetic

Overall Dimensions

17.5 x 100 x 68.9mm

Reset Actuator Type

Toggle Switch

Overall Width

100mm

Overall Depth

68.9mm

Terminal Contact Type

Screw

Overall Length

17.5mm

Country of Origin

Italy

Product details

DSE201 Series Type C RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Stock information temporarily unavailable.

€ 117.12

€ 117.12 Each (ex VAT)

€ 139.37

€ 139.37 Each (inc. VAT)

ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

€ 117.12

€ 117.12 Each (ex VAT)

€ 139.37

€ 139.37 Each (inc. VAT)

ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DSE201

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Tripping Mechanism

Thermal-Magnetic

Overall Dimensions

17.5 x 100 x 68.9mm

Reset Actuator Type

Toggle Switch

Overall Width

100mm

Overall Depth

68.9mm

Terminal Contact Type

Screw

Overall Length

17.5mm

Country of Origin

Italy

Product details

DSE201 Series Type C RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz