E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB RCBO, 32A Current Rating, 3P Poles, Type C

RS Stock No.: 237-5180Brand: ABBManufacturers Part No.: 2CSR273101R1324
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

32A

Number of Poles

3

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

400V

Country of Origin

Italy

Stock information temporarily unavailable.

€ 507.34

€ 507.34 Each (ex VAT)

€ 603.73

€ 603.73 Each (inc. VAT)

ABB RCBO, 32A Current Rating, 3P Poles, Type C

€ 507.34

€ 507.34 Each (ex VAT)

€ 603.73

€ 603.73 Each (inc. VAT)

ABB RCBO, 32A Current Rating, 3P Poles, Type C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

32A

Number of Poles

3

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

400V

Country of Origin

Italy