Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
20A
Tripping Characteristics
Type B
Series
SN201
Mounting Style
DIN Rail Mount
Model Number
SN201 M-B20
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Country of Origin
Italy
€ 46.36
€ 46.36 Each (ex VAT)
€ 55.17
€ 55.17 Each (inc. VAT)
1
€ 46.36
€ 46.36 Each (ex VAT)
€ 55.17
€ 55.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
20A
Tripping Characteristics
Type B
Series
SN201
Mounting Style
DIN Rail Mount
Model Number
SN201 M-B20
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Country of Origin
Italy