ABB, OVR Surge Protection Device 400 V ac Maximum Voltage Rating 20kA Maximum Surge Current

RS Stock No.: 231-9981Brand: ABBManufacturers Part No.: 2CTB803973R1200 OVR T2-T3 3N 20-275 P Q
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

ABB

Maximum Voltage Rating

400 V ac

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

OVR

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 512.58

€ 512.58 Each (ex VAT)

€ 609.97

€ 609.97 Each (inc. VAT)

ABB, OVR Surge Protection Device 400 V ac Maximum Voltage Rating 20kA Maximum Surge Current

€ 512.58

€ 512.58 Each (ex VAT)

€ 609.97

€ 609.97 Each (inc. VAT)

ABB, OVR Surge Protection Device 400 V ac Maximum Voltage Rating 20kA Maximum Surge Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Maximum Voltage Rating

400 V ac

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

OVR

Country of Origin

Bulgaria