E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Single/Dual-Channel Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety

RS Stock No.: 733-2391Brand: ABBManufacturers Part No.: 2TLA010029R0000 RT9 24DC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

2

Function

Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

RT9

Width

22.5mm

Depth

120mm

Performance Level

e

Length

84mm

Country of Origin

China

Product details

RT9 Safety Relay Series

The RT9 safety relay series from ABB comprises of a compact universal design to supervise both your safety devices and the internal safety of your machinery. The RT9 safety relay allows the safety level to be independently configured for different installations, therefore making the device very adaptive. This is due to the RT9 from ABB having an extremely versatile input option arrangement allowing RT9 to replace many other safety relays. Other options that the RT9 provides are selection of either manual supervised or automatic resetting and a double information output.

Manual or automatic reset available
The RT9 safety relay is configured with information outputs
LED status indication
Long mechanical life of more than 10 7 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
Has two normally open relay outputs
In accordance with safety category 4

Approvals

TUV, CE, CSA

Stock information temporarily unavailable.

P.O.A.

ABB Single/Dual-Channel Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety

P.O.A.

ABB Single/Dual-Channel Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

2

Function

Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

RT9

Width

22.5mm

Depth

120mm

Performance Level

e

Length

84mm

Country of Origin

China

Product details

RT9 Safety Relay Series

The RT9 safety relay series from ABB comprises of a compact universal design to supervise both your safety devices and the internal safety of your machinery. The RT9 safety relay allows the safety level to be independently configured for different installations, therefore making the device very adaptive. This is due to the RT9 from ABB having an extremely versatile input option arrangement allowing RT9 to replace many other safety relays. Other options that the RT9 provides are selection of either manual supervised or automatic resetting and a double information output.

Manual or automatic reset available
The RT9 safety relay is configured with information outputs
LED status indication
Long mechanical life of more than 10 7 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
Has two normally open relay outputs
In accordance with safety category 4

Approvals

TUV, CE, CSA