Technical Document
Specifications
Brand
ABBSeries
E1T
Type
Output Module
For Use With
Pluto PLC
Supply Voltage
24 V dc
Normal State Configuration
4NO
Number of Inputs
0
Number of Outputs
4
Power Rating
1.5 W
Mounting Style
DIN Rail
Dimensions
84 x 22.5 x 120 mm
Terminal Type
Screw
Stock information temporarily unavailable.
P.O.A.
ABB E1T Series Output Module, 0 Inputs, 4 Outputs, 24 V dc, 4NO
1
P.O.A.
ABB E1T Series Output Module, 0 Inputs, 4 Outputs, 24 V dc, 4NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSeries
E1T
Type
Output Module
For Use With
Pluto PLC
Supply Voltage
24 V dc
Normal State Configuration
4NO
Number of Inputs
0
Number of Outputs
4
Power Rating
1.5 W
Mounting Style
DIN Rail
Dimensions
84 x 22.5 x 120 mm
Terminal Type
Screw