E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB BT51 Emergency Stop Safety Relay, 24V dc, Single Channel, 4 Safety Contacts

RS Stock No.: 917-6664Brand: ABBManufacturers Part No.: 2TLA010033R2000 BT51 24DC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Function

Emergency Stop, Safety Switch/Interlock

Reset Method

Automatic

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

CCC CCC, CE CE

Series

BT51

Width

22.5mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

84mm

Country of Origin

China

Product details

ABB BT51 Safety Relay

The BT51 safety / expansion relay from ABB is designed to connect safety devices directly in the voltage supply circuit to the relay. It has 4 NO safety outputs, a test input and complete internal supervising.
The test input of the BT51 is intended to monitor when contactors or valves have dropped/returned before a new start is permitted. The test input can also be used for starting and the start button can be supervised. The relay functions safely in the event of component failure, short circuit or loss of power supply.
The BT51 can be connected to a safety relay or PLC to increase the number of safe outputs. Therefore, an unlimited number of dangerous machine operations and functions can be stopped from one safety relay or PLC.

Features and Benefits

Single and dual channel
Test/reset input
Width 22.5 mm
LED indication
4 NO relay outputs
Quick release connector blocks

Applications

The BT51 is suitable for monitoring emergency stop, interlocked hatch and expansion of the Pluto.

Approvals

CE, TUV NORD, cSAus, CCC.

Standards

2006/42/EC, 2006/95/EC, 2004/108/EC, EN 62061:2005 EN ISO 13849-1:2008.

Stock information temporarily unavailable.

P.O.A.

ABB BT51 Emergency Stop Safety Relay, 24V dc, Single Channel, 4 Safety Contacts

P.O.A.

ABB BT51 Emergency Stop Safety Relay, 24V dc, Single Channel, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Function

Emergency Stop, Safety Switch/Interlock

Reset Method

Automatic

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

CCC CCC, CE CE

Series

BT51

Width

22.5mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

84mm

Country of Origin

China

Product details

ABB BT51 Safety Relay

The BT51 safety / expansion relay from ABB is designed to connect safety devices directly in the voltage supply circuit to the relay. It has 4 NO safety outputs, a test input and complete internal supervising.
The test input of the BT51 is intended to monitor when contactors or valves have dropped/returned before a new start is permitted. The test input can also be used for starting and the start button can be supervised. The relay functions safely in the event of component failure, short circuit or loss of power supply.
The BT51 can be connected to a safety relay or PLC to increase the number of safe outputs. Therefore, an unlimited number of dangerous machine operations and functions can be stopped from one safety relay or PLC.

Features and Benefits

Single and dual channel
Test/reset input
Width 22.5 mm
LED indication
4 NO relay outputs
Quick release connector blocks

Applications

The BT51 is suitable for monitoring emergency stop, interlocked hatch and expansion of the Pluto.

Approvals

CE, TUV NORD, cSAus, CCC.

Standards

2006/42/EC, 2006/95/EC, 2004/108/EC, EN 62061:2005 EN ISO 13849-1:2008.