E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB 2 Button Safety Two Hand Control Switch, Black, Yellow, JSTD1 Series

RS Stock No.: 733-2323Brand: ABBManufacturers Part No.: 2TLA020007R3000 JSTD1-ADistrelec Article No.: 30401626
brand-logo

Technical Document

Specifications

Brand

ABB

Range

Safeball

Series

JSTD1

Contact Configuration

SPDT

Number Of Push Buttons

2

Push Button Actuation

Momentary

Housing Material

Polypropylene

Supply Current

2A

IP Rating

IP67

Width

72mm

Depth

71mm

Colour

Black, Yellow

Stock information temporarily unavailable.

€ 256.28

€ 256.28 Each (ex VAT)

€ 304.97

€ 304.97 Each (inc. VAT)

ABB 2 Button Safety Two Hand Control Switch, Black, Yellow, JSTD1 Series

€ 256.28

€ 256.28 Each (ex VAT)

€ 304.97

€ 304.97 Each (inc. VAT)

ABB 2 Button Safety Two Hand Control Switch, Black, Yellow, JSTD1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 256.28
5 - 9€ 247.20
10 - 24€ 237.77
25 - 49€ 227.91
50+€ 217.65

Technical Document

Specifications

Brand

ABB

Range

Safeball

Series

JSTD1

Contact Configuration

SPDT

Number Of Push Buttons

2

Push Button Actuation

Momentary

Housing Material

Polypropylene

Supply Current

2A

IP Rating

IP67

Width

72mm

Depth

71mm

Colour

Black, Yellow