Technical Document
Specifications
Brand
ABBRange
Orion3
Component Type
Active Part
Safety Type
4
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Number Of Beams
4
Protective Height
1200mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
8m
Maximum Response Time
12 ms
Length
1.306m
Height
56.9mm
Features
4 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Muting Function, Sturdy Profile, Type 4, Upto 8 m Operating Distance
Dimensions
1306.35 x 52 x 56.9 mm
Width
52mm
Terminal Type
8-Pin M12 Connector
Application
Body
Country of Origin
Italy
Product details
ABB Orion3 Light Grids
The Orion3 light grids from ABB combine both the transmitter and receiver in a single unit, called the active unit. The beams are then reflected using a mirror called the passive unit, which reduces cabling because it is not connected. The Orion3 is available in two options, a base model and an extended model.
Features and Benefits
No more functions or settings than necessary
A local reset button can be connected directly to the light grid: no need for cable between the reset button and the electrical cabinet or for an extra control module
Each light grid can monitor the actuators without any extra control module (EDM function)
Less cabling because only the active unit is connected
Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment
Rotation brackets simplify alignment too
M12 connectors speed up cabling
Since the alignment level is displayed on the unit, the alignment can be improved before an unwanted stop occurs
Extensive error indication reduces troubleshooting time
Muting sensors are connected directly to the extended model, with no need for a remote muting module
Body detection, 2 to 4 beams
Up to 8 m operating distance
Sturdy profile
Applications
For body detection
When power is available on only one side
When a sturdy profile is necessary
Approvals
CE, cULus, TUV.
Standards
EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3
Perimeter and Access Guard
€ 1,669.18
€ 1,669.18 Each (ex VAT)
€ 1,986.32
€ 1,986.32 Each (inc. VAT)
1
€ 1,669.18
€ 1,669.18 Each (ex VAT)
€ 1,986.32
€ 1,986.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBRange
Orion3
Component Type
Active Part
Safety Type
4
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Number Of Beams
4
Protective Height
1200mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
8m
Maximum Response Time
12 ms
Length
1.306m
Height
56.9mm
Features
4 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Muting Function, Sturdy Profile, Type 4, Upto 8 m Operating Distance
Dimensions
1306.35 x 52 x 56.9 mm
Width
52mm
Terminal Type
8-Pin M12 Connector
Application
Body
Country of Origin
Italy
Product details
ABB Orion3 Light Grids
The Orion3 light grids from ABB combine both the transmitter and receiver in a single unit, called the active unit. The beams are then reflected using a mirror called the passive unit, which reduces cabling because it is not connected. The Orion3 is available in two options, a base model and an extended model.
Features and Benefits
No more functions or settings than necessary
A local reset button can be connected directly to the light grid: no need for cable between the reset button and the electrical cabinet or for an extra control module
Each light grid can monitor the actuators without any extra control module (EDM function)
Less cabling because only the active unit is connected
Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment
Rotation brackets simplify alignment too
M12 connectors speed up cabling
Since the alignment level is displayed on the unit, the alignment can be improved before an unwanted stop occurs
Extensive error indication reduces troubleshooting time
Muting sensors are connected directly to the extended model, with no need for a remote muting module
Body detection, 2 to 4 beams
Up to 8 m operating distance
Sturdy profile
Applications
For body detection
When power is available on only one side
When a sturdy profile is necessary
Approvals
CE, cULus, TUV.
Standards
EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3