E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Twist Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 2NC

RS Stock No.: 232-0000Brand: ABBManufacturers Part No.: 2TLA030054R0100 INCA 1Distrelec Article No.: 30422329
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

24V dc

Illuminated

No

Depth

32.2mm

Width

80mm

Height

32.2mm

Distrelec Product Id

30422329

Country of Origin

Estonia

Stock information temporarily unavailable.

€ 195.46

€ 195.46 1 Box of 1 (ex VAT)

€ 232.60

€ 232.60 1 Box of 1 (inc. VAT)

ABB Twist Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 2NC

€ 195.46

€ 195.46 1 Box of 1 (ex VAT)

€ 232.60

€ 232.60 1 Box of 1 (inc. VAT)

ABB Twist Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

24V dc

Illuminated

No

Depth

32.2mm

Width

80mm

Height

32.2mm

Distrelec Product Id

30422329

Country of Origin

Estonia