E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Squirrel Cage Motor AC Motor, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, 415 V, 690 V, Foot Mount Mounting

RS Stock No.: 172-0110Brand: ABBManufacturers Part No.: 3GAA111320-ADK
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

ABB

Power Rating

4 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 415 V, 690 V

Phase

3

Output Speed

2873 rpm, 2883 rpm

Number of Poles

2

Mounting Type

Foot Mount

Current Rating

4.2 A, 6.9 A, 7.2 A

Maximum Output Torque

13.2 Nm

Bearing Type

Deep Groove

Stock information temporarily unavailable.

€ 1,569.94

€ 1,569.94 Each (ex VAT)

€ 1,868.23

€ 1,868.23 Each (inc. VAT)

ABB Squirrel Cage Motor AC Motor, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, 415 V, 690 V, Foot Mount Mounting

€ 1,569.94

€ 1,569.94 Each (ex VAT)

€ 1,868.23

€ 1,868.23 Each (inc. VAT)

ABB Squirrel Cage Motor AC Motor, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, 415 V, 690 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

4 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 415 V, 690 V

Phase

3

Output Speed

2873 rpm, 2883 rpm

Number of Poles

2

Mounting Type

Foot Mount

Current Rating

4.2 A, 6.9 A, 7.2 A

Maximum Output Torque

13.2 Nm

Bearing Type

Deep Groove